Part Details for MAX20010CATPL/V+ by Analog Devices Inc
Results Overview of MAX20010CATPL/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20010CATPL/V+ Information
MAX20010CATPL/V+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20010CATPL/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX20010CATPL/V+
|
Mouser Electronics | Switching Voltage Regulators Automotive Single 6A Step-Down Converter RoHS: Compliant | 0 |
|
$3.6600 / $3.7300 | Order Now |
|
|
Analog Devices Inc | Automotive Single 6A Step-Down Package Multiple: 1 | 53 |
|
$2.6200 / $7.0700 | Buy Now |
US Tariff Estimator: MAX20010CATPL/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX20010CATPL/V+
MAX20010CATPL/V+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX20010CATPL/V+ Part Data Attributes
|
|
MAX20010CATPL/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20010CATPL/V+
Analog Devices Inc
Switching Regulator, Current-mode, 6A, 2400kHz Switching Freq-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-LFCSP-4X4X0.75 | |
| Package Description | Tqfn-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-06-20 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-XQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Nom | 1 V | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2400 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for MAX20010CATPL/V+
This table gives cross-reference parts and alternative options found for MAX20010CATPL/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20010CATPL/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX20010DATPO/VY+ | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 6A, 2400kHz Switching Freq-Max | MAX20010CATPL/V+ vs MAX20010DATPO/VY+ |
| MAX20010CATPM/V+ | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 6A, 2400kHz Switching Freq-Max | MAX20010CATPL/V+ vs MAX20010CATPM/V+ |