Part Details for MAX20046AGTC/V+ by Maxim Integrated Products
Overview of MAX20046AGTC/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20046AGTC/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1644
|
Newark | Usb 2.0, Esd Tx Rx, 105Deg C, Tqfn-Ep-12, Usb Ic Type:Esd-Protected Usb Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn-Ep, No. Of Pins:12Pins, Data Rate:480Mbps Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20046AGTC/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 481 |
|
$1.9800 / $3.1500 | Buy Now |
DISTI #
505-MAX20046AGTC/V+-ND
|
DigiKey | 25MA-500MA AUTO HI-SPEED USB PRO Min Qty: 300 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.0553 | Buy Now |
Part Details for MAX20046AGTC/V+
MAX20046AGTC/V+ CAD Models
MAX20046AGTC/V+ Part Data Attributes:
|
MAX20046AGTC/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20046AGTC/V+
Maxim Integrated Products
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-22 | |
Additional Feature | USB supply voltage is 4.75 to 5.5v and nominal 5v | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,0.8SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +5.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |