Part Details for MAX202CDWE4 by Texas Instruments
Overview of MAX202CDWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX202CDWE4
MAX202CDWE4 CAD Models
MAX202CDWE4 Part Data Attributes:
|
MAX202CDWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX202CDWE4
Texas Instruments
5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX202CDWE4
This table gives cross-reference parts and alternative options found for MAX202CDWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX202CDWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX202IDWRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | MAX202CDWE4 vs MAX202IDWRG4 |
ST232EAN | DUAL LINE TRANSCEIVER, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | MAX202CDWE4 vs ST232EAN |
MAX202IPWR | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-TSSOP -40 to 85 | Texas Instruments | MAX202CDWE4 vs MAX202IPWR |
ST232ECN | DUAL LINE TRANSCEIVER, PDIP16, 0.250 INCH, LEAD FREE, PLASTIC, DIP-16 | STMicroelectronics | MAX202CDWE4 vs ST232ECN |
MAX202IDW | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | MAX202CDWE4 vs MAX202IDW |
MAX202CDWG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70 | Texas Instruments | MAX202CDWE4 vs MAX202CDWG4 |
MAX202CPWRG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-TSSOP 0 to 70 | Texas Instruments | MAX202CDWE4 vs MAX202CPWRG4 |
MAX202CDG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70 | Texas Instruments | MAX202CDWE4 vs MAX202CDG4 |
MAX202EPE | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX202CDWE4 vs MAX202EPE |
ST232EBW | DUAL LINE TRANSCEIVER, PDSO16, SO-16 | STMicroelectronics | MAX202CDWE4 vs ST232EBW |