Part Details for TRS202CN by Texas Instruments
Overview of TRS202CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS202CN
TRS202CN CAD Models
TRS202CN Part Data Attributes
|
TRS202CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202CN
Texas Instruments
DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TRS202CN
This table gives cross-reference parts and alternative options found for TRS202CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST232EATR | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | STMicroelectronics | TRS202CN vs ST232EATR |
MAX202IDRG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC -40 to 85 | Texas Instruments | TRS202CN vs MAX202IDRG4 |
ST232ECWR | DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, SOP-16 | STMicroelectronics | TRS202CN vs ST232ECWR |
ST202EATR | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | STMicroelectronics | TRS202CN vs ST202EATR |
ST202ECW | 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | TRS202CN vs ST202ECW |
MAX202CDE4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TRS202CN vs MAX202CDE4 |
MAX202C/D | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, DIE | Maxim Integrated Products | TRS202CN vs MAX202C/D |
MAX202IPWRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TRS202CN vs MAX202IPWRG4 |
MAX202CDR | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS202CN vs MAX202CDR |
MAX202CDWE4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-SOIC 0 to 70 | Texas Instruments | TRS202CN vs MAX202CDWE4 |