| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX202CDR | Texas Instruments | $0.5276 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202CPWR vs MAX202CDR |
| MAX202IPW | Texas Instruments | $0.7204 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202CPWR vs MAX202IPW |
| MAX202EPE | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | MAX202CPWR vs MAX202EPE |
| MAX202CDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202CPWR vs MAX202CDG4 |
| MAX202CPWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202CPWR vs MAX202CPWE4 |
| ST232ECTR | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX202CPWR vs ST232ECTR |
| MAX202IDWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202CPWR vs MAX202IDWE4 |
| ST202ECW | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX202CPWR vs ST202ECW |
| MAX202IDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX202CPWR vs MAX202IDWG4 |
| ST232ECD | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX202CPWR vs ST232ECD |
Part Details for MAX202CPWR by Texas Instruments
Results Overview of MAX202CPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX202CPWR Information
MAX202CPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX202CPWR | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-TSSOP 0 to 70 |
Price & Stock for MAX202CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18482-2-ND
|
DigiKey | IC TXRX 16-TSSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Chip Stock | IC TRANSCEIVER FULL 2/2 16TSSOP 2/2 Transceiver Full RS232 16-TSSOP | 3132 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 7948 |
|
RFQ |
US Tariff Estimator: MAX202CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX202CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX202CPWR Part Data Attributes
|
|
MAX202CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX202CPWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX202CPWR
This table gives cross-reference parts and alternative options found for MAX202CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX202CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX202CPWR Frequently Asked Questions (FAQ)
-
The MAX202CPWR requires careful layout and placement to ensure proper operation. TI recommends placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize inductance and resistance.
-
Proper bypassing is crucial for the MAX202CPWR. TI recommends using a 10uF ceramic capacitor between the VIN pin and GND, and a 1uF ceramic capacitor between the VOUT pin and GND, both placed as close to the device as possible.
-
The MAX202CPWR can handle input voltages up to 42V, but it's recommended to keep the input voltage below 40V to ensure reliable operation and to prevent damage to the device.
-
The output voltage of the MAX202CPWR can be adjusted by using a resistive divider network between the VOUT pin and the ADJ pin. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The MAX202CPWR can deliver up to 2A of output current, but it's recommended to keep the output current below 1.5A to ensure reliable operation and to prevent overheating.