Part Details for MAX20343IEWE+ by Analog Devices Inc
Results Overview of MAX20343IEWE+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20343IEWE+ Information
MAX20343IEWE+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20343IEWE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Optical Sensor Driver Package Multiple: 1 | 0 |
|
Buy Now |
US Tariff Estimator: MAX20343IEWE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX20343IEWE+
MAX20343IEWE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX20343IEWE+ Part Data Attributes
|
|
MAX20343IEWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20343IEWE+
Analog Devices Inc
Switching Regulator, 1A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-WLCSP-N/A | |
| Package Description | Vfbga, Bga16,4x4,16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-WLCSP-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-10-08 | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.9 V | |
| Input Voltage-Nom | 3.7 V | |
| JESD-30 Code | R-PBGA-B16 | |
| Length | 2.008 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 2.5 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA16,4X4,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.69 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.768 Mm |