| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP208ECA | Exar Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs SP208ECA |
| MAX208EEAG+T | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs MAX208EEAG+T |
| MAX208ECAG+T | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs MAX208ECAG+T |
| HIN208EIA-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs HIN208EIA-T |
| HIN208ECA | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs HIN208ECA |
| MAX208ECAG+ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs MAX208ECAG+ |
| ADM208ARSZ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs ADM208ARSZ |
| ADM208EARSZ-REEL | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs ADM208EARSZ-REEL |
| ADM208EARS | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs ADM208EARS |
| ADM208ARSZ | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | MAX208CDB vs ADM208ARSZ |
Part Details for MAX208CDB by Texas Instruments
Results Overview of MAX208CDB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX208CDB Information
MAX208CDB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX208CDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26137-5-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 24SSOP Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
V99:2348_07298260
|
Arrow Electronics | Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1838 | Americas - 3 |
|
$1.5040 | Buy Now |
|
DISTI #
V99:2348_07298260
|
Arrow Electronics | Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1838 | Americas - 3 |
|
$1.5040 | Buy Now |
|
|
Ameya Holding Limited | 24/5V Multichannel RS-232 Line Drvr/Rcvr | 1020 |
|
RFQ | |
|
DISTI #
V99:2348_07298260
|
Arrow Electronics | Quad Transmitter/Receiver RS-232 24-Pin SSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1838 | Americas - 3 |
|
$1.5040 | Buy Now |
|
|
Vyrian | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO24 | 3506 |
|
RFQ |
US Tariff Estimator: MAX208CDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX208CDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX208CDB Part Data Attributes
|
|
MAX208CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX208CDB
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 10000 Ns | |
| Width | 5.3 Mm |
Alternate Parts for MAX208CDB
This table gives cross-reference parts and alternative options found for MAX208CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX208CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX208CDB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note AN-1149, which includes guidelines for component placement, trace routing, and grounding to minimize EMI and noise.
-
The MAX208CDB requires a specific power-up sequence to ensure proper initialization. The application note AN-1149 provides a detailed power-up sequence, including the recommended voltage ramp rates and timing.
-
The MAX208CDB is rated for operation from -40°C to +125°C, but the device's performance may degrade at higher temperatures. It's essential to consider thermal management and heat sinking to ensure reliable operation.
-
The MAX208CDB is designed to operate in harsh environments, including high-vibration applications. However, it's crucial to ensure the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
Texas Instruments provides a troubleshooting guide in the application note AN-1149, which covers common issues and their solutions, including oscillations, instability, and noise-related problems.