Part Details for MAX2112ETI+ by Maxim Integrated Products
Overview of MAX2112ETI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2112ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2902
|
Newark | Direct-Conversion Tuner, Dvb-S2, Tqfn-28, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2112ETI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$7.5800 / $10.9900 | Buy Now |
DISTI #
MAX2112ETI+-ND
|
DigiKey | RF RCVR 925MHZ-2.175GHZ 28TQFN Min Qty: 1 Lead time: 43 Weeks Container: Tube |
2611 In Stock |
|
$5.9721 / $10.6200 | Buy Now |
Part Details for MAX2112ETI+
MAX2112ETI+ CAD Models
MAX2112ETI+ Part Data Attributes
|
MAX2112ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2112ETI+
Maxim Integrated Products
Video Tuner, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 2175 MHz | |
Input Frequency-Min (RF) | 925 MHz | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 9 dB | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2112ETI+
This table gives cross-reference parts and alternative options found for MAX2112ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2112ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2112ETI+ | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112ETI+ vs MAX2112ETI+ |
MAX2112ETI+T | Video Tuner, | Maxim Integrated Products | MAX2112ETI+ vs MAX2112ETI+T |
MAX2112CTI+ | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C | Analog Devices Inc | MAX2112ETI+ vs MAX2112CTI+ |
MAX2112CTI+ | Video Tuner, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX2112ETI+ vs MAX2112CTI+ |
MAX2112CTI+T | Video Tuner, | Maxim Integrated Products | MAX2112ETI+ vs MAX2112CTI+T |
MAX2112ETI+T | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112ETI+ vs MAX2112ETI+T |
MAX2112ETI/GG8 | Complete, Direct-Conversion Tuner for DVB-S2 Applications, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112ETI+ vs MAX2112ETI/GG8 |
MAX2112ETI/GG8 | Video Tuner, | Maxim Integrated Products | MAX2112ETI+ vs MAX2112ETI/GG8 |