Part Details for MAX213CWI+ by Analog Devices Inc
Results Overview of MAX213CWI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX213CWI+ Information
MAX213CWI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX213CWI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX213CWI
|
Mouser Electronics | RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors RoHS: Compliant | 0 |
|
$7.6600 / $12.7800 | Order Now |
|
|
Analog Devices Inc | +5V, RS-232 Transceivers with Package Multiple: 1 | 488 |
|
$7.8750 / $12.7800 | Buy Now |
US Tariff Estimator: MAX213CWI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX213CWI+
MAX213CWI+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX213CWI+ Part Data Attributes
|
|
MAX213CWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX213CWI+
Analog Devices Inc
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-SOIC_W-300_MIL | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2001-02-05 | |
| Additional Feature | 2 Receivers Active Under Shutdown; External Charge Pump; Tristatable Receivers | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 40000 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MAX213CWI+
This table gives cross-reference parts and alternative options found for MAX213CWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX213CWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX213EEWI | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs MAX213EEWI |
| MAX213EWI | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs MAX213EWI |
| MAX213CWI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs MAX213CWI-T |
| ADM213EARZ-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs ADM213EARZ-REEL |
| ADM213ARZ-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs ADM213ARZ-REEL |
| SP213ET | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs SP213ET |
| MAX213EWI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs MAX213EWI-T |
| ADM213AR-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs ADM213AR-REEL |
| MAX213EEWI+ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs MAX213EEWI+ |
| MAX213ECWI+T | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX213CWI+ vs MAX213ECWI+T |