-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband I/Q Modulator with Sigma-Delta Fractional-N Synthesizer, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2914
|
Newark | I/Q Modulator, 700Mhz-2.3Ghz, Tqfn-28, Frequency Min:700Mhz, Frequency Max:2.3Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Rf Ic Case Style:Tqfn, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices MAX2150ETI+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX2150ETI+T
|
Mouser Electronics | Modulator / Demodulator Wideband I/Q Modulator with Sigma-Delta Fractional-N Synthesizer RoHS: Compliant | 0 |
|
$13.4200 | Order Now |
|
Analog Devices Inc | Wideband I/Q Modulator with Si Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$11.6100 / $13.4259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2150ETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2150ETI+T
Analog Devices Inc
Wideband I/Q Modulator with Sigma-Delta Fractional-N Synthesizer, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-06-17 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.107 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX2150ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2150ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2150ETI+T | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-28 | Maxim Integrated Products | MAX2150ETI+T vs MAX2150ETI+T |
MAX2150ETI-T | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, QFN-28 | Maxim Integrated Products | MAX2150ETI+T vs MAX2150ETI-T |