Part Details for MAX2208EBS-T10 by Maxim Integrated Products
Overview of MAX2208EBS-T10 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX2208EBS-T10
MAX2208EBS-T10 CAD Models
MAX2208EBS-T10 Part Data Attributes
|
MAX2208EBS-T10
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2208EBS-T10
Maxim Integrated Products
Threshold Detector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2208EBS-T10
This table gives cross-reference parts and alternative options found for MAX2208EBS-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2208EBS-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2208EBS+T10 | Threshold Detector, | Maxim Integrated Products | MAX2208EBS-T10 vs MAX2208EBS+T10 |