Part Details for MAX221ECAE by Maxim Integrated Products
Overview of MAX221ECAE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX221ECAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 16 Pin, Plastic, SSOP | 4 |
|
$2.7500 / $3.3000 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER FULL 1/1 16SSOP / ��15kV ESD-Protected, +5V, 1uA, Single RS-232 Transceiver with AutoShutdown | 13440 |
|
RFQ |
Part Details for MAX221ECAE
MAX221ECAE CAD Models
MAX221ECAE Part Data Attributes:
|
MAX221ECAE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX221ECAE
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX221ECAE
This table gives cross-reference parts and alternative options found for MAX221ECAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX221ECAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX221ECUE+T | ±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221ECAE vs MAX221ECUE+T |
MAX221EEAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221ECAE vs MAX221EEAE+T |
MAX221EAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221ECAE vs MAX221EAE |
MAX221CUE+T | +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221ECAE vs MAX221CUE+T |
MAX221EUE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX221ECAE vs MAX221EUE+ |
MAX221EEAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221ECAE vs MAX221EEAE-T |
MAX221ECAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221ECAE vs MAX221ECAE-T |
MAX221CAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221ECAE vs MAX221CAE+ |
MAX221CAE-T | LINE TRANSCEIVER, PDSO16, SSOP-16 | Rochester Electronics LLC | MAX221ECAE vs MAX221CAE-T |
MAX221ECAE | LINE TRANSCEIVER, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Rochester Electronics LLC | MAX221ECAE vs MAX221ECAE |