There are no models available for this part yet.
Overview of MAX221EUE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX221EUE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX221EUE
|
Mouser Electronics | RS-232 Interface IC +5V, 1 A, Single RS-232 Transceiver with AutoShutdown RoHS: Compliant | 370 |
|
$2.7300 / $6.4100 | Buy Now | |
Analog Devices Inc | +5V, 1µA, Single RS-232 Transc Package Multiple: 1 | 2379 |
|
$2.6600 / $7.0800 | Buy Now | ||
DISTI #
71201908
|
Verical | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 1910 | Americas - 96 |
|
$3.0474 | Buy Now | |
DISTI #
C1S103102893230
|
Chip1Stop | Unclassified | 96 |
|
$3.0474 | Buy Now |
CAD Models for MAX221EUE+ by Analog Devices Inc
Part Data Attributes for MAX221EUE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
16-TSSOP_4.4-4.4_MM
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-TSSOP_4.4-4.4_MM
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1999-08-26
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MAX221EUE+
This table gives cross-reference parts and alternative options found for MAX221EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX221EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX221CAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX221EUE+ vs MAX221CAE+ |
MAX221ECUE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX221EUE+ vs MAX221ECUE |
MAX221EEAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX221EUE+ vs MAX221EEAE |
MAX221CUE+ | +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221EUE+ vs MAX221CUE+ |
MAX221ECUE+T | ±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221EUE+ vs MAX221ECUE+T |
MAX221EEAE+T | ±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX221EUE+ vs MAX221EEAE+T |
MAX221ECUE+ | ±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221EUE+ vs MAX221ECUE+ |
MAX221CUE+T | +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221EUE+ vs MAX221CUE+T |
MAX221EEUE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX221EUE+ vs MAX221EEUE+T |
MAX221CAE+ | +5V, 1µA, Single RS-232 Transceiver with AutoShutdown, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX221EUE+ vs MAX221CAE+ |