Part Details for MAX22245BAWA+ by Analog Devices Inc
Results Overview of MAX22245BAWA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22245BAWA+ Information
MAX22245BAWA+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX22245BAWA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AJ3226
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Data Rate:25Mbps, Input Level:Cmos, Ttl, Output Level:- Rohs Compliant: Yes |Analog Devices MAX22245BAWA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$2.7700 / $3.9600 | Buy Now |
|
DISTI #
700-MAX22245BAWA+
|
Mouser Electronics | Digital Isolators 2-channel reinforced Diigital Isolator 2 RoHS: Compliant | 1564 |
|
$2.3200 / $4.1600 | Buy Now |
|
|
Analog Devices Inc | 2-channel reinforced Diigital Package Multiple: 1 | 67 |
|
$1.6700 / $4.1600 | Buy Now |
US Tariff Estimator: MAX22245BAWA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX22245BAWA+
MAX22245BAWA+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX22245BAWA+ Part Data Attributes
|
|
MAX22245BAWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22245BAWA+
Analog Devices Inc
BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_W-300_MIL | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-09-29 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 7.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.85 Mm |
MAX22245BAWA+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX22245BAWA+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure proper power-up and power-down of the MAX22245BAWA+, it's essential to follow the power sequencing guidelines provided in the datasheet. The device should be powered up in the following order: VCC, VDD, and VIN. During power-down, the sequence should be reversed. Additionally, it's recommended to use a soft-start circuit to limit the inrush current during power-up.
-
The MAX22245BAWA+ has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to keep the device within the recommended operating temperature range. This can be achieved by providing adequate heat sinking, using a thermal pad, and ensuring good airflow around the device. The thermal resistance of the package should also be considered during the design process.
-
To troubleshoot issues with the MAX22245BAWA+, start by verifying the power supply voltages and ensuring that the device is properly powered up. Check the input and output signals using an oscilloscope to identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues. If the problem persists, contact Analog Devices Inc. support for further assistance.
-
The MAX22245BAWA+ has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-safe tools. The device should also be stored in an ESD-safe environment to prevent damage during storage and shipping.