Part Details for MAX222CN by Texas Instruments
Overview of MAX222CN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX222CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 208456 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for MAX222CN
MAX222CN CAD Models
MAX222CN Part Data Attributes:
|
MAX222CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX222CN
Texas Instruments
5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for MAX222CN
This table gives cross-reference parts and alternative options found for MAX222CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX222CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232AEWE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | MAX222CN vs MAX232AEWE |
MAX222IDWR | 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC -40 to 85 | Texas Instruments | MAX222CN vs MAX222IDWR |
MAX222EJN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MAX222CN vs MAX222EJN |
MAX242CAP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX222CN vs MAX242CAP+T |
5962-9456504MVX | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | MAX222CN vs 5962-9456504MVX |
MAX222CWN+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX222CN vs MAX222CWN+T |
MAX242CAP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX222CN vs MAX242CAP+ |
MAX242EPN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX222CN vs MAX242EPN |
MAX222IDWG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-SOIC -40 to 85 | Texas Instruments | MAX222CN vs MAX222IDWG4 |
MAX222EWN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 | Maxim Integrated Products | MAX222CN vs MAX222EWN |