Part Details for MAX222CWN by Maxim Integrated Products
Overview of MAX222CWN by Maxim Integrated Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX222CWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 7 |
|
$2.8013 / $5.6025 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 31 |
|
$2.9744 / $4.4616 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 77 |
|
$3.4549 / $5.6025 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 17 |
|
$4.1085 / $5.6025 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 16 |
|
$4.1085 / $5.6025 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 16 |
|
$4.1085 / $5.6025 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 10 |
|
$4.1085 / $5.6025 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 18 Pin, Plastic, SOP | 80 |
|
$5.0320 / $8.1600 | Buy Now |
Part Details for MAX222CWN
MAX222CWN CAD Models
MAX222CWN Part Data Attributes
|
MAX222CWN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX222CWN
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for MAX222CWN
This table gives cross-reference parts and alternative options found for MAX222CWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX222CWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX222INE4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP -40 to 85 | Texas Instruments | MAX222CWN vs MAX222INE4 |
MAX222CDW | 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70 | Texas Instruments | MAX222CWN vs MAX222CDW |
MAX222EWN-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 | Maxim Integrated Products | MAX222CWN vs MAX222EWN-T |
MAX222EJN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MAX222CWN vs MAX222EJN |
MAX232AEWE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX222CWN vs MAX232AEWE+ |
MAX222IDWG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-SOIC -40 to 85 | Texas Instruments | MAX222CWN vs MAX222IDWG4 |
MAX242MJN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MAX222CWN vs MAX242MJN |
MAX222CDWR | 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70 | Texas Instruments | MAX222CWN vs MAX222CDWR |
MAX222CDWG4 | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-SOIC 0 to 70 | Texas Instruments | MAX222CWN vs MAX222CDWG4 |
MAX232AMLP | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-LCC-N/A, 20 Pins, -55 to 125C | Analog Devices Inc | MAX222CWN vs MAX232AMLP |