Part Details for MAX22444CAWE+ by Analog Devices Inc
Results Overview of MAX22444CAWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22444CAWE+ Information
MAX22444CAWE+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX22444CAWE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX22444CAWE+
|
Mouser Electronics | Digital Isolators Four Channel, Low Power, High Speed, 5.7 RoHS: Compliant | 7247 |
|
$5.7600 / $8.4000 | Buy Now |
|
|
Analog Devices Inc | Four Channel, Low Power, High Package Multiple: 1 | 74 |
|
$4.3500 / $9.8800 | Buy Now |
US Tariff Estimator: MAX22444CAWE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX22444CAWE+
MAX22444CAWE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX22444CAWE+ Part Data Attributes
|
|
MAX22444CAWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22444CAWE+
Analog Devices Inc
BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-SOIC_W-300_MIL | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-06-28 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
MAX22444CAWE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX22444CAWE+ can be found in the MAX22444 Evaluation Kit documentation, which provides a detailed layout guide and Gerber files for reference. Additionally, Analog Devices provides a PCB layout checklist in the device's datasheet.
-
To optimize the performance of the MAX22444CAWE+, it's recommended to follow the application notes and design guidelines provided by Analog Devices. Additionally, engineers can consult with Analog Devices' technical support team or use simulation tools such as SPICE models to optimize their design.
-
The MAX22444CAWE+ has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance may vary across this range, and engineers should consult the datasheet for specific temperature-related specifications.
-
The MAX22444CAWE+ is designed for isolated applications, and using it in a non-isolated application may compromise its performance and safety. Engineers should carefully evaluate the device's specifications and consult with Analog Devices' technical support team before using it in a non-isolated application.
-
The recommended power-up sequence for the MAX22444CAWE+ is to power up the VCC supply before the VISO supply. This ensures that the internal circuitry is properly initialized and configured. Engineers should consult the datasheet for specific power-up sequence requirements.