Part Details for MAX22700DASA+ by Analog Devices Inc
Results Overview of MAX22700DASA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22700DASA+ Information
MAX22700DASA+ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX22700DASA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX22700DASA+
|
Mouser Electronics | Gate Drivers Ultra-High CMTI Silicon-Carbide (SiC) ga RoHS: Compliant | 159 |
|
$2.5100 / $4.5600 | Buy Now |
|
|
Analog Devices Inc | Ultra-High CMTI Silicon-Carbid Package Multiple: 1 | 0 |
|
$2.5134 / $4.5600 | Buy Now |
US Tariff Estimator: MAX22700DASA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX22700DASA+
MAX22700DASA+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX22700DASA+ Part Data Attributes
|
|
MAX22700DASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22700DASA+
Analog Devices Inc
Ultra-High CMTI Isolated Gate Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-11-18 | |
| High Side Driver | Yes | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Peak Current Limit-Nom | 5.7 A | |
| Output Polarity | True And Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 28 V | |
| Supply Voltage1-Min | 13 V | |
| Supply Voltage1-Nom | 20 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.039 µS | |
| Turn-on Time | 0.039 µS | |
| Width | 3.9 Mm |