Part Details for MAX231CPD+ by Maxim Integrated Products
Overview of MAX231CPD+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX231CPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4876
|
Newark | Line Driver/Receiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX231CPD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$8.1200 / $12.4600 | Buy Now |
DISTI #
MAX231CPD+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 14DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
234 In Stock |
|
$6.8039 / $11.9900 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDIP14 | 64 |
|
$22.4043 / $26.3580 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 25 |
|
RFQ | |
DISTI #
SMC-MAX231CPD+
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tubes | 0 |
|
$2.4421 / $2.7294 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 41 |
|
$5.0590 / $7.6870 | Buy Now |
Part Details for MAX231CPD+
MAX231CPD+ CAD Models
MAX231CPD+ Part Data Attributes
|
MAX231CPD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX231CPD+
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX231CPD+
This table gives cross-reference parts and alternative options found for MAX231CPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX231CPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX231EPD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX231CPD+ vs MAX231EPD |
MAX231EJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MAX231CPD+ vs MAX231EJD |
MAX231EJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231CPD+ vs MAX231EJD |
MAX231MJD/883B | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231CPD+ vs MAX231MJD/883B |
MAX231MJD/883B | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C | Analog Devices Inc | MAX231CPD+ vs MAX231MJD/883B |
5962-8987703CX | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | MAX231CPD+ vs 5962-8987703CX |
MAX231CPD+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX231CPD+ vs MAX231CPD+ |