-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX231MJD/883B-
|
Mouser Electronics | RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver RoHS: Not Compliant | 50 |
|
$40.9500 / $50.5700 | Buy Now |
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 | 2159 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX231MJD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX231MJD/883B
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 14-CERDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-CERDIP-300_MIL | |
Date Of Intro | 1998-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.24; V.28 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.842 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX231MJD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX231MJD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX231MJD/883B | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231MJD/883B vs MAX231MJD/883B |
MAX231EPD+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX231MJD/883B vs MAX231EPD+ |
MAX231EPD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX231MJD/883B vs MAX231EPD |
MAX231CJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231MJD/883B vs MAX231CJD |
MAX231CPD+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Maxim Integrated Products | MAX231MJD/883B vs MAX231CPD+ |
MAX231MJD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | MAX231MJD/883B vs MAX231MJD |
MAX231CPD | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX231MJD/883B vs MAX231CPD |