Part Details for MAX232CPE+T by Analog Devices Inc
Results Overview of MAX232CPE+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232CPE+T Information
MAX232CPE+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX232CPE+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8754 |
|
RFQ |
US Tariff Estimator: MAX232CPE+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX232CPE+T
MAX232CPE+T Part Data Attributes
|
|
MAX232CPE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX232CPE+T
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28; V.24 | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.175 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 10000 Ns | |
| Width | 7.62 Mm |
Alternate Parts for MAX232CPE+T
This table gives cross-reference parts and alternative options found for MAX232CPE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232CPE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HIN232CP | Intersil Corporation | $1.2819 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | MAX232CPE+T vs HIN232CP |
| HIN232CP | Harris Semiconductor | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | MAX232CPE+T vs HIN232CP |
| HIN232ECP | Harris Semiconductor | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16 | MAX232CPE+T vs HIN232ECP |
| HIN232ECP | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | MAX232CPE+T vs HIN232ECP |
| MAX232EPE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16 | MAX232CPE+T vs MAX232EPE+T |
| HIN232IPZ | Renesas Electronics Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16 | MAX232CPE+T vs HIN232IPZ |
| MAX232EPE+T | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16 | MAX232CPE+T vs MAX232EPE+T |