Drivers And Interfaces
MAX232NSRG4
Texas Instruments
Description: DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16

Overview of MAX232NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MAX232NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX232NSRG4 by Texas Instruments

MAX232NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. MAX232NSRG4
    Texas Instruments
    DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for MAX232NSRG4

This table gives cross-reference parts and alternative options found for MAX232NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX232ECDR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232NSRG4 vs MAX232ECDR
LMS202EIMW Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 National Semiconductor Corporation MAX232NSRG4 vs LMS202EIMW
MAX232N 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP 0 to 70 Texas Instruments MAX232NSRG4 vs MAX232N
TRS232EINE4 DUAL LINE TRANSCEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments MAX232NSRG4 vs TRS232EINE4
MAX232EIPWG4 Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-TSSOP -40 to 85 Texas Instruments MAX232NSRG4 vs MAX232EIPWG4
MAX232IN 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232NSRG4 vs MAX232IN
MAX232ECN 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70 Texas Instruments MAX232NSRG4 vs MAX232ECN
TRS232IPWR DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 Texas Instruments MAX232NSRG4 vs TRS232IPWR
MAX232ECPWR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX232NSRG4 vs MAX232ECPWR
TRS232CDWR IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver Texas Instruments MAX232NSRG4 vs TRS232CDWR
Part Number Description Manufacturer Compare
TRS232EIDRG4 Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-SOIC -40 to 85 Texas Instruments MAX232NSRG4 vs TRS232EIDRG4
MAX232IDR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232NSRG4 vs MAX232IDR
TRS232EIDWRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MAX232NSRG4 vs TRS232EIDWRG4
MAX232N 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP 0 to 70 Texas Instruments MAX232NSRG4 vs MAX232N
LMS202IMWX DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments MAX232NSRG4 vs LMS202IMWX
TRS232CDW IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver Texas Instruments MAX232NSRG4 vs TRS232CDW
TRS232IDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MAX232NSRG4 vs TRS232IDG4
MAX232ECDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MAX232NSRG4 vs MAX232ECDG4
MAX232IN 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232NSRG4 vs MAX232IN
LMS202ECMW DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments MAX232NSRG4 vs LMS202ECMW

Related Parts for MAX232NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX232NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX232NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX232NSRG4 would you like to use for your alert(s)?
  • Please alert me when MAX232NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX232NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX232NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX232NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX232NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX232NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: