Drivers And Interfaces
MAX238CWG
Description: Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24

Overview of MAX238CWG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MAX238CWG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX238CWG by Rochester Electronics LLC

MAX238CWG
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
4
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Receive Delay-Max
10000 ns
Receiver Number of Bits
4
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
10000 ns
Width
7.5 mm
Want to compare parts?
  1. MAX238CWG
    Rochester Electronics LLC
    Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24
    VS

Alternate Parts for MAX238CWG

This table gives cross-reference parts and alternative options found for MAX238CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX238CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX238EWG+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX238CWG vs MAX238EWG+T
MAX238CWG-T Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX238CWG vs MAX238CWG-T
MAX238CWG Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 Maxim Integrated Products MAX238CWG vs MAX238CWG
ADM238LAR Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers Analog Devices Inc MAX238CWG vs ADM238LAR
ADM238LJR Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 Rochester Electronics LLC MAX238CWG vs ADM238LJR
HIN238CB Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, Harris Semiconductor MAX238CWG vs HIN238CB
MAX238CWG+ +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C Analog Devices Inc MAX238CWG vs MAX238CWG+
ADM238LJRZ-REEL Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers Analog Devices Inc MAX238CWG vs ADM238LJRZ-REEL
HIN238IB Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, Harris Semiconductor MAX238CWG vs HIN238IB
SP238ACT/TR Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 Sipex Corporation MAX238CWG vs SP238ACT/TR
Part Number Description Manufacturer Compare
SP238ACT Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 Sipex Corporation MAX238CWG vs SP238ACT
HIN238CB Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 Rochester Electronics LLC MAX238CWG vs HIN238CB
MAX238EWG+T Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SO-24 Maxim Integrated Products MAX238CWG vs MAX238EWG+T
DS14C238WM LINE TRANSCEIVER Texas Instruments MAX238CWG vs DS14C238WM
ADM238LARZ-REEL Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers Analog Devices Inc MAX238CWG vs ADM238LARZ-REEL
ADM238LJR-REEL IC QUAD LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver Analog Devices Inc MAX238CWG vs ADM238LJR-REEL
ADM238LARZ Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Rochester Electronics LLC MAX238CWG vs ADM238LARZ
ADM238LJRZ Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers Analog Devices Inc MAX238CWG vs ADM238LJRZ
SP238AET/TR Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 Sipex Corporation MAX238CWG vs SP238AET/TR
DS14C238WMX QUAD LINE TRANSCEIVER, PDSO24, M24B-24 Texas Instruments MAX238CWG vs DS14C238WMX

Related Parts for MAX238CWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX238CWG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX238CWG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX238CWG would you like to use for your alert(s)?
  • Please alert me when MAX238CWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX238CWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX238CWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX238CWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX238CWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX238CWG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: