Part Details for HIN238CB by Harris Semiconductor
Overview of HIN238CB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HIN238CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 24 Pin, Plastic, SOP | 14 |
|
$1.8000 / $2.2500 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3335 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for HIN238CB
HIN238CB CAD Models
HIN238CB Part Data Attributes
|
HIN238CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN238CB
Harris Semiconductor
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN238CB
This table gives cross-reference parts and alternative options found for HIN238CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM238LJRZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN238CB vs ADM238LJRZ |
MAX238EWG+ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | HIN238CB vs MAX238EWG+ |
DS14C238WMX/NOPB | Single Supply TIA/EIA-232 4x4 Driver/Receiver 24-SOIC 0 to 70 | Texas Instruments | HIN238CB vs DS14C238WMX/NOPB |
HIN238CBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN238CB vs HIN238CBZ |
DS14C238WM | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | National Semiconductor Corporation | HIN238CB vs DS14C238WM |
SP238AET-L/TR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, MS-013AD, WSOIC-24 | Exar Corporation | HIN238CB vs SP238AET-L/TR |
MAX238CWG+ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | HIN238CB vs MAX238CWG+ |
HIN238CB-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN238CB vs HIN238CB-T |
ADM238LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | HIN238CB vs ADM238LAR |
HIN238CBZ | +5V Powered RS-232 Transmitters/Receivers; SOIC24; Temp Range: See Datasheet | Intersil Corporation | HIN238CB vs HIN238CBZ |