Part Details for MAX25169EVKIT# by Analog Devices Inc
Results Overview of MAX25169EVKIT# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25169EVKIT# Information
MAX25169EVKIT# by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX25169EVKIT#
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AK8024
|
Newark | Eval Board, Pwm, Boost, Inv Buck-Boost, Device Topology:Boost, Inverting Buck-Boost, Sepic, No. Of Outputs:4Outputs, Output Current:150Ma, Output Voltage:-, Input Voltage Min:2.65V, Input Voltage Max:36V, Core Chip:Max25169, Max25069Rohs Compliant: Yes |Analog Devices MAX25169EVKIT# RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.6000 | Buy Now |
|
DISTI #
700-MAX25169EVKIT#
|
Mouser Electronics | LED Lighting Development Tools Evaluation Kit for 6-Channel 150mA Backl RoHS: Compliant | 0 |
|
$133.6000 | Order Now |
|
|
Analog Devices Inc | Evaluation Kit for 6-Channel 1 Package Multiple: 1 | 10 |
|
$119.8400 / $133.6100 | Buy Now |