Part Details for MAX25255DAFDB/VY+ by Analog Devices Inc
Results Overview of MAX25255DAFDB/VY+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25255DAFDB/VY+ Information
MAX25255DAFDB/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX25255DAFDB/VY+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4346 |
|
RFQ |
US Tariff Estimator: MAX25255DAFDB/VY+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX25255DAFDB/VY+
MAX25255DAFDB/VY+ Part Data Attributes
|
|
MAX25255DAFDB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25255DAFDB/VY+
Analog Devices Inc
Dual Switching Controller, Current-mode, 8A, 435kHz Switching Freq-Max
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Wqccn, Lcc23(Unspec) | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PQCC-N23 | |
| Length | 5.75 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 23 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Output Voltage-Max | 14 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | WQCCN | |
| Package Equivalence Code | LCC23(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Very Thin Profile | |
| Screening Level | Aec-Q100; Asilb | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.18 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 435 Khz | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4.5 Mm |