Part Details for MAX2663EUT-T by Maxim Integrated Products
Results Overview of MAX2663EUT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2663EUT-T Information
MAX2663EUT-T by Maxim Integrated Products is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAX2663EUT-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | MAX2663 400Mhz To 2.5Ghz Upconverter Mixer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.2700 / $1.5900 | Buy Now |
Part Details for MAX2663EUT-T
MAX2663EUT-T CAD Models
MAX2663EUT-T Part Data Attributes
|
|
MAX2663EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2663EUT-T
Maxim Integrated Products
Up Converter, 400MHz Min, 2500MHz Max, BIPolar, SOT-23, 6 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 6 Pin | |
| Reach Compliance Code | Not Compliant | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| IF Frequency-Max | 500 Mhz | |
| IF Frequency-Min | 40 Mhz | |
| JESD-609 Code | e0 | |
| LO Tunable | No | |
| Mounting Feature | Surface Mount | |
| Noise Figure-Max | 12.7 Db | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Power Supplies | 3/5 V | |
| RF Output Frequency-Max | 2500 Mhz | |
| RF Output Frequency-Min | 400 Mhz | |
| RF/Microwave Device Type | Up Converter | |
| Supply Current-Max | 4.1 Ma | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Up Conversion Gain-Min | -0.1 Db | |
| VSWR-Max | 2.1 |
Alternate Parts for MAX2663EUT-T
This table gives cross-reference parts and alternative options found for MAX2663EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2663EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX2663EUT+T | Maxim Integrated Products | Check for Price | Up Converter, 400MHz Min, 2500MHz Max, SOT-23, 6 PIN | MAX2663EUT-T vs MAX2663EUT+T |