Part Details for MAX2750AUA+ by Maxim Integrated Products
Overview of MAX2750AUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2750AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3570
|
Newark | Vco, 2.4Ghz To 2.5Ghz, Umax-8, Frequency:2.5Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:µmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2750AUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5200 / $6.1700 | Buy Now |
DISTI #
MAX2750AUA+-ND
|
DigiKey | IC VCO MONO 2.4GHZ 8-MSOP Min Qty: 1 Lead time: 38 Weeks Container: Tube |
858 In Stock |
|
$4.5250 / $7.0800 | Buy Now |
|
Rochester Electronics | MAX2750 - 2.4GHz Monolithic Voltage-Controlled Oscillator for Automotive RoHS: Compliant Status: Active Min Qty: 1 | 393 |
|
$4.4900 / $5.2800 | Buy Now |
Part Details for MAX2750AUA+
MAX2750AUA+ CAD Models
MAX2750AUA+ Part Data Attributes
|
MAX2750AUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2750AUA+
Maxim Integrated Products
Voltage Controlled Oscillator, 2370MHz Min, 2470MHz Max, LEAD FREE, MINIATURE PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, MINIATURE PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 4000 kHz | |
Operating Frequency-Max | 2470 MHz | |
Operating Frequency-Min | 2370 MHz | |
Operating Frequency-Nom | 2470 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Phase Noise | -125 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2750AUA+
This table gives cross-reference parts and alternative options found for MAX2750AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2750AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2750EUA+T | 2.4GHz Monolithic Voltage-Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2750AUA+ vs MAX2750EUA+T |