Part Details for MAX2903EGI-T by Maxim Integrated Products
Overview of MAX2903EGI-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2903EGI-T
MAX2903EGI-T CAD Models
MAX2903EGI-T Part Data Attributes:
|
MAX2903EGI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2903EGI-T
Maxim Integrated Products
RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX2903EGI-T
This table gives cross-reference parts and alternative options found for MAX2903EGI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2903EGI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2903EGI | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-28 | Maxim Integrated Products | MAX2903EGI-T vs MAX2903EGI |