Part Details for MAX297CSA-T by Maxim Integrated Products
Overview of MAX297CSA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX297CSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR FILTER | 2299 |
|
$4.5150 / $12.9000 | Buy Now |
Part Details for MAX297CSA-T
MAX297CSA-T CAD Models
MAX297CSA-T Part Data Attributes:
|
MAX297CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX297CSA-T
Maxim Integrated Products
Switched Capacitor Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX297CSA-T
This table gives cross-reference parts and alternative options found for MAX297CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX297CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX297CSA+T | Switched Capacitor Filter | Maxim Integrated Products | MAX297CSA-T vs MAX297CSA+T |
MAX297ESA-T | Switched Capacitor Filter | Maxim Integrated Products | MAX297CSA-T vs MAX297ESA-T |
MAX297ESA+T | Switched Capacitor Filter, | Maxim Integrated Products | MAX297CSA-T vs MAX297ESA+T |
MAX297ESA | Switched Capacitor Filter | Maxim Integrated Products | MAX297CSA-T vs MAX297ESA |
MAX297ESA+ | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX297CSA-T vs MAX297ESA+ |
MAX297ESA+T | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX297CSA-T vs MAX297ESA+T |
MAX297ESA+ | Switched Capacitor Filter, | Maxim Integrated Products | MAX297CSA-T vs MAX297ESA+ |