Part Details for MAX297CWE by Maxim Integrated Products
Overview of MAX297CWE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX297CWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR FILTER, ELLIPTIC, LOWPASS, PDSO16 | 22 |
|
$10.5863 / $14.1150 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR FILTER, ELLIPTIC, LOWPASS, PDSO16 | 16 |
|
$5.6700 / $11.3400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 73206 |
|
RFQ |
Part Details for MAX297CWE
MAX297CWE CAD Models
MAX297CWE Part Data Attributes:
|
MAX297CWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX297CWE
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | ELLIPTIC | |
Width | 7.5 mm |
Alternate Parts for MAX297CWE
This table gives cross-reference parts and alternative options found for MAX297CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX297CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX297CWE+T | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX297CWE vs MAX297CWE+T |
MAX297CWE-T | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX297CWE vs MAX297CWE-T |
MAX297EWE | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16 | Maxim Integrated Products | MAX297CWE vs MAX297EWE |
MAX297EWE+ | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16 | Maxim Integrated Products | MAX297CWE vs MAX297EWE+ |
MAX297CWE+ | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16 | Maxim Integrated Products | MAX297CWE vs MAX297CWE+ |
MAX297EWE+T | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX297CWE vs MAX297EWE+T |
MAX297CWE+T | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16 | Maxim Integrated Products | MAX297CWE vs MAX297CWE+T |
MAX297EWE+ | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX297CWE vs MAX297EWE+ |