Parametric results for: MAX297CWE under Active Filters

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max297cwe
Select parts from the table below to compare.
Compare
Compare
MAX297CWE+T
Maxim Integrated Products
$5.0310 Yes Yes Transferred 5 V LOWPASS YES 0.1 Hz 50 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 8TH PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
MAX297CWE+
Maxim Integrated Products
$5.9136 Yes Yes Transferred 5 V LOWPASS YES 0.1 Hz 50 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 8TH PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01
MAX297CWE+
Analog Devices Inc
Check for Price Yes Active 5 V LOWPASS YES 0.1 Hz 50 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 8TH PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 16-SOIC_W-300_MIL SOIC-16 16 compliant 16-SOIC_W-300_MIL 1992-06-01 Analog Devices
MAX297CWE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS YES 0.1 Hz 50 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL ELLIPTIC R-PDSO-G16 e0 Not Qualified 1 70 °C 16 8TH PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX297CWE
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS YES 0.1 Hz 50 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL ELLIPTIC R-PDSO-G16 e0 Not Qualified 1 70 °C 16 8TH PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX297CWE+T
Analog Devices Inc
Check for Price Yes Active 5 V LOWPASS YES 0.1 Hz 50 kHz SWITCHED CAPACITOR FILTER -5.5 V -2.375 V -5 V 1 8 AND 0 22 mA 5.5 V 2.375 V COMMERCIAL ELLIPTIC R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 8TH PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm 16-SOIC_W-300_MIL 16 16-SOIC_W-300_MIL 1992-06-01 Analog Devices