Datasheets
MAX3041CSE+ by:
Analog Devices Inc

Line Driver, 4 Func, 4 Driver, CMOS, PDSO16

Part Details for MAX3041CSE+ by Analog Devices Inc

Results Overview of MAX3041CSE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

MAX3041CSE+ Information

MAX3041CSE+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for MAX3041CSE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX3041CSE
Mouser Electronics RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters RoHS: Compliant 126
  • 1 $8.7200
  • 10 $6.7700
  • 50 $5.9800
  • 250 $5.4900
  • 500 $5.3300
  • 1,000 $5.2100
$5.2100 / $8.7200 Buy Now
Analog Devices Inc ±10kV ESD-Protected, Quad 5V R Package Multiple: 1 1811
  • 1 $8.7200
  • 10 $6.7690
  • 100 $5.7470
  • 250 $5.4920
  • 500 $5.3383
  • 1,000 $5.2117
$5.2117 / $8.7200 Buy Now

US Tariff Estimator: MAX3041CSE+ by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MAX3041CSE+
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for MAX3041CSE+

MAX3041CSE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3041CSE+ Part Data Attributes

MAX3041CSE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3041CSE+ Analog Devices Inc Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-SOIC_N-150_MIL
Package Description Sop, Sop16,.25
Pin Count 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2001-07-15
Differential Output Yes
Driver Number of Bits 4
Input Characteristics Standard
Interface IC Type Line Driver
Interface Standard Eia-422; Eia-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 Mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Characteristics 3-State
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1500 Ns
Width 3.9 Mm

Alternate Parts for MAX3041CSE+

This table gives cross-reference parts and alternative options found for MAX3041CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3041CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX3041ESE+T Analog Devices Inc Check for Price Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 MAX3041CSE+ vs MAX3041ESE+T
Part Number Manufacturer Composite Price Description Compare
AM26C32CDR Texas Instruments $0.5173 Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16 MAX3041CSE+ vs AM26C32CDR
DS96F173MJ/883 Texas Instruments $12.4117 Line Receiver, 4 Func, 1 Driver, 1 Rcvr, BIPolar, CDIP16 MAX3041CSE+ vs DS96F173MJ/883
DS96F172MJ/883 Texas Instruments $18.2643 Line Driver, 4 Func, 1 Driver, 1 Rcvr, BIPolar, CDIP16 MAX3041CSE+ vs DS96F172MJ/883
SN65LBC174DW Texas Instruments $3.0436 Line Driver, 4 Func, 4 Driver, BICMOS, PDSO20 MAX3041CSE+ vs SN65LBC174DW
SNJ55173J Texas Instruments $38.2933 Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 MAX3041CSE+ vs SNJ55173J
AM26LS31MFKB Texas Instruments $47.6952 Line Driver, 4 Func, 4 Driver, BIPolar, CQCC20 MAX3041CSE+ vs AM26LS31MFKB
MAX3041ESE+ Analog Devices Inc Check for Price Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 MAX3041CSE+ vs MAX3041ESE+
MAX3093EESE+T Analog Devices Inc Check for Price Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 MAX3041CSE+ vs MAX3093EESE+T
LTC488CSW#TRPBF Analog Devices Inc Check for Price Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 MAX3041CSE+ vs LTC488CSW#TRPBF
MAX3093ECSE+ Analog Devices Inc Check for Price Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 MAX3041CSE+ vs MAX3093ECSE+
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3041CSE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3041CSE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3041CSE+ would you like to use for your alert(s)?
  • Please alert me when MAX3041CSE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3041CSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3041CSE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3041CSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3041CSE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3041CSE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: