Part Details for MAX310CPE+ by Maxim Integrated Products
Overview of MAX310CPE+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX310CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX310CPE+-ND
|
DigiKey | IC VIDEO MULTIPLEXER 8X1 16DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
11 In Stock |
|
$19.5132 / $27.2900 | Buy Now |
|
Quest Components | 20 |
|
$28.3320 / $31.4800 | Buy Now | |
|
Quest Components | 52 |
|
$32.1096 / $37.7760 | Buy Now | |
|
Rochester Electronics | MAX310 - 8-Channel, CMOS RF Video Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 797 |
|
$17.3600 / $20.4200 | Buy Now |
|
Chip1Cloud | IC VIDEO MULTIPLEXER 8X1 16DIP | 5000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 25 |
|
$15.7400 / $21.2220 | Buy Now |
Part Details for MAX310CPE+
MAX310CPE+ CAD Models
MAX310CPE+ Part Data Attributes:
|
MAX310CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX310CPE+
Maxim Integrated Products
Video Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 250 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX310CPE+
This table gives cross-reference parts and alternative options found for MAX310CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX310CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9455601MEA | Video Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX310CPE+ vs 5962-9455601MEA |
MAX310EPE | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX310CPE+ vs MAX310EPE |
MAX310EPE+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX310CPE+ vs MAX310EPE+ |