Signal Circuits
MAX312CSE
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16

Overview of MAX312CSE by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX312CSE by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   810
RFQ
Quest Components Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP 640
  • 1 $3.9900
  • 95 $2.4605
  • 407 $2.1945
$2.1945 / $3.9900 Buy Now
Quest Components Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP 22
  • 1 $13.0770
  • 5 $9.8078
$9.8078 / $13.0770 Buy Now

CAD Models for MAX312CSE by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX312CSE by Maxim Integrated Products

MAX312CSE
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
65 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
10 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
235 ns
Switch-on Time-Max
275 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MAX312CSE
    Maxim Integrated Products
    SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
    VS

Alternate Parts for MAX312CSE

This table gives cross-reference parts and alternative options found for MAX312CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX312CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX312ESE+ 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX312CSE vs MAX312ESE+
MAX312ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE
MAX312CSE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312CSE+
MAX312ESE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE-T
MAX312CSE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312CSE+T
MAX312CSE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312CSE-T
MAX312ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE+T
MAX312ESE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE+
MAX312ESE+T 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX312CSE vs MAX312ESE+T
Part Number Description Manufacturer Compare
MAX312ESE+ 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX312CSE vs MAX312ESE+
MAX312ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE
MAX312ESE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE+
MAX312CSE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312CSE+
MAX312ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE+T
MAX312ESE+T 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX312CSE vs MAX312ESE+T
MAX312CSE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312CSE+T
MAX312CSE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312CSE-T
MAX312ESE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX312CSE vs MAX312ESE-T

Related Parts for MAX312CSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX312CSE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX312CSE by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX312CSE would you like to use for your alert(s)?
  • Please alert me when MAX312CSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX312CSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX312CSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX312CSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX312CSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX312CSE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: