Part Details for MAX312LCSE by Maxim Integrated Products
Overview of MAX312LCSE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX312LCSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO16 | 30 |
|
$3.8588 / $7.7175 | Buy Now |
|
Rochester Electronics | MAX312 Quad, Rail-To-Rail, Fault-Protected, SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$3.4300 / $4.0400 | Buy Now |
Part Details for MAX312LCSE
MAX312LCSE CAD Models
MAX312LCSE Part Data Attributes
|
MAX312LCSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX312LCSE
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 225 ns | |
Switch-on Time-Max | 425 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX312LCSE
This table gives cross-reference parts and alternative options found for MAX312LCSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX312LCSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX312LESE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX312LCSE vs MAX312LESE+ |
MAX312LCSE+ | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX312LCSE vs MAX312LCSE+ |
MAX312LCSE | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16 | Rochester Electronics LLC | MAX312LCSE vs MAX312LCSE |
MAX312LCSE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX312LCSE vs MAX312LCSE+T |
MAX312LCSE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX312LCSE vs MAX312LCSE+ |
MAX312LESE+T | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX312LCSE vs MAX312LESE+T |
MAX312LCSE+T | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX312LCSE vs MAX312LCSE+T |
MAX312LESE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX312LCSE vs MAX312LESE |