Part Details for MAX313LETP by Maxim Integrated Products
Overview of MAX313LETP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX313LETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX313LETP-ND
|
DigiKey | IC SWITCH SPST-NOX4 10OHM 20TQFN Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
225 In Stock |
|
$4.7300 | Buy Now |
|
Rochester Electronics | MAX313 Quad, Rail-To-Rail, Fault-Protected, SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 225 |
|
$4.0600 / $4.7800 | Buy Now |
Part Details for MAX313LETP
MAX313LETP CAD Models
MAX313LETP Part Data Attributes
|
MAX313LETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX313LETP
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, TQFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 225 ns | |
Switch-on Time-Max | 425 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |
Alternate Parts for MAX313LETP
This table gives cross-reference parts and alternative options found for MAX313LETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX313LETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX313LETP+T | SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO220WHHC, TQFN-20 | Maxim Integrated Products | MAX313LETP vs MAX313LETP+T |
MAX313LETP-T | SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO220WHHC, TQFN-20 | Maxim Integrated Products | MAX313LETP vs MAX313LETP-T |
MAX313LETP | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, TQFN-20 | Rochester Electronics LLC | MAX313LETP vs MAX313LETP |
MAX313LETP+T | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX313LETP vs MAX313LETP+T |