Part Details for MAX3170CAI+T by Analog Devices Inc
Overview of MAX3170CAI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3170CAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3170CAIT
|
Mouser Electronics | Interface - Specialized +3.3V, Multiprotocol, 3 Tx/3 Rx, Softwar RoHS: Compliant | 0 |
|
$9.7500 | Order Now |
|
Analog Devices Inc | +3.3V, Multiprotocol, 3 Tx/3 R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$8.2900 / $9.2047 | Buy Now |
Part Details for MAX3170CAI+T
MAX3170CAI+T CAD Models
MAX3170CAI+T Part Data Attributes:
|
MAX3170CAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3170CAI+T
Analog Devices Inc
+3.3V, Multiprotocol, 3 Tx/3 Rx, Software-Selectable Clock/Data Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 2000-08-07 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 80 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3170CAI+T
This table gives cross-reference parts and alternative options found for MAX3170CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3170CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3170CAI | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3170CAI+T vs MAX3170CAI |
MAX3170CAI | TRIPLE LINE TRANSCEIVER, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Rochester Electronics LLC | MAX3170CAI+T vs MAX3170CAI |
MAX3170CAI+ | +3.3V, Multiprotocol, 3 Tx/3 Rx, Software-Selectable Clock/Data Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3170CAI+T vs MAX3170CAI+ |
MAX3170CAI+T | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3170CAI+T vs MAX3170CAI+T |
MAX3170CAI-T | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX3170CAI+T vs MAX3170CAI-T |