Datasheets
MAX3170CAI by:

TRIPLE LINE TRANSCEIVER, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28

Part Details for MAX3170CAI by Rochester Electronics LLC

Overview of MAX3170CAI by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX3170CAI

MAX3170CAI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3170CAI Part Data Attributes:

MAX3170CAI Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MAX3170CAI Rochester Electronics LLC TRIPLE LINE TRANSCEIVER, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SSOP
Package Description 5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count 28
Reach Compliance Code unknown
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-449; EIA-530; EIA-530-A
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Receive Delay-Max 120 ns
Receiver Number of Bits 3
Seated Height-Max 1.99 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 80 ns
Width 5.29 mm

Alternate Parts for MAX3170CAI

This table gives cross-reference parts and alternative options found for MAX3170CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3170CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3170CAI Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3170CAI vs MAX3170CAI
MAX3170CAI+ +3.3V, Multiprotocol, 3 Tx/3 Rx, Software-Selectable Clock/Data Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3170CAI vs MAX3170CAI+
MAX3170CAI+T Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3170CAI vs MAX3170CAI+T
MAX3170CAI+T +3.3V, Multiprotocol, 3 Tx/3 Rx, Software-Selectable Clock/Data Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3170CAI vs MAX3170CAI+T
MAX3170CAI-T Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3170CAI vs MAX3170CAI-T
Part Number Description Manufacturer Compare
MAX3170CAI+T Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3170CAI vs MAX3170CAI+T
MAX3170CAI-T Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3170CAI vs MAX3170CAI-T
MAX3170CAI Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3170CAI vs MAX3170CAI
MAX3170CAI+T +3.3V, Multiprotocol, 3 Tx/3 Rx, Software-Selectable Clock/Data Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3170CAI vs MAX3170CAI+T
MAX3170CAI+ +3.3V, Multiprotocol, 3 Tx/3 Rx, Software-Selectable Clock/Data Transceiver, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3170CAI vs MAX3170CAI+

MAX3170CAI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3170CAI by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3170CAI by Rochester Electronics LLC

  • Please alert me when MAX3170CAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3170CAI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3170CAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3170CAI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3170CAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3170CAI by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: