Drivers And Interfaces
MAX3174CAI
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28, 5.30 MM, MO-150, SSOP-28

Overview of MAX3174CAI by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3174CAI by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1610
RFQ

CAD Models for MAX3174CAI by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3174CAI by Maxim Integrated Products

MAX3174CAI
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
Package Description
5.30 MM, MO-150, SSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
8 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
120 ns
Receiver Number of Bits
1
Seated Height-Max
1.99 mm
Supply Current-Max
0.75 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.29 mm
Want to compare parts?
  1. MAX3174CAI
    Maxim Integrated Products
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28, 5.30 MM, MO-150, SSOP-28
    VS

Alternate Parts for MAX3174CAI

This table gives cross-reference parts and alternative options found for MAX3174CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3174CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3174CAI+ +3.3V Multiprotocol Software-Selectable Cable Terminators and Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3174CAI vs MAX3174CAI+
MAX3174CAI+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3174CAI vs MAX3174CAI+T
MAX3174CAI+T +3.3V Multiprotocol Software-Selectable Cable Terminators and Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3174CAI vs MAX3174CAI+T
Part Number Description Manufacturer Compare
MAX3174CAI+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3174CAI vs MAX3174CAI+T
LTC2846IG#PBF 3.3V Software-Selectable Multiprotocol Transceiver with Termination Analog Devices Inc MAX3174CAI vs LTC2846IG#PBF
LTC2845CUHF Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PQCC38 Analog Devices Inc MAX3174CAI vs LTC2845CUHF
MAX3173CAI+ Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3174CAI vs MAX3173CAI+
LTC2844IG LTC2844 - 3.3V Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology MAX3174CAI vs LTC2844IG
MAX3172EAI Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3174CAI vs MAX3172EAI
MAX3171CAI+ +3.3V Multiprotocol 3Tx/3Rx Software-Selectable Control Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3174CAI vs MAX3171CAI+
MAX3173CAI+T +3.3V Multiprotocol 3Tx/3Rx Software-Selectable Control Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3174CAI vs MAX3173CAI+T
LTC2845CG#PBF LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C Linear Technology MAX3174CAI vs LTC2845CG#PBF
LTC2846IG Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO36 Analog Devices Inc MAX3174CAI vs LTC2846IG

Related Parts for MAX3174CAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3174CAI by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3174CAI by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3174CAI would you like to use for your alert(s)?
  • Please alert me when MAX3174CAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3174CAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3174CAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3174CAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3174CAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3174CAI by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: