Part Details for MAX31914AUI+ by Analog Devices Inc
Results Overview of MAX31914AUI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX31914AUI+ Information
MAX31914AUI+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX31914AUI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX31914AUI+
|
Mouser Electronics | Sensor Interface INDUSTRIAL OCTAL HIGH SPEED DIGITAL RoHS: Compliant | 192 |
|
$4.4400 / $7.7700 | Buy Now |
|
|
Analog Devices Inc | INDUSTRIAL OCTAL HIGH SPEED DI Package Multiple: 1 | 3262 |
|
$4.6063 / $7.7700 | Buy Now |
US Tariff Estimator: MAX31914AUI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX31914AUI+
MAX31914AUI+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX31914AUI+ Part Data Attributes
|
|
MAX31914AUI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31914AUI+
Analog Devices Inc
Digital I/P Module, BICMOS, PDSO38
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 38-TSSOP_4.4_EP-4.4_MM | |
| Package Description | Htssop, Tssop38,.25,20 | |
| Pin Count | 38 | |
| Manufacturer Package Code | 38-TSSOP_4.4_EP-4.4_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2014-12-23 | |
| Interface IC Type | Digital I/P Module | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP38,.25,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 7 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX31914AUI+
This table gives cross-reference parts and alternative options found for MAX31914AUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31914AUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX31911AUI+ | Analog Devices Inc | $2.1106 | Digital I/P Module, PDSO28 | MAX31914AUI+ vs MAX31911AUI+ |
| MAX31915AUI+ | Analog Devices Inc | $4.9652 | Digital I/P Module, BICMOS, PDSO38 | MAX31914AUI+ vs MAX31915AUI+ |
| MAX31914AUI+T | Analog Devices Inc | Check for Price | Digital I/P Module, BICMOS, PDSO38 | MAX31914AUI+ vs MAX31914AUI+T |
| MAX31915AUI+T | Analog Devices Inc | Check for Price | Digital I/P Module, BICMOS, PDSO38 | MAX31914AUI+ vs MAX31915AUI+T |
| MAX31910AUI+ | Analog Devices Inc | Check for Price | Digital I/P Module, PDSO28 | MAX31914AUI+ vs MAX31910AUI+ |