There are no models available for this part yet.
Overview of MAX319EPA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX319EPA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX319EPA
|
Mouser Electronics | Analog Switch ICs Precision, SPST, CMOS Analog Switches RoHS: Compliant | 158 |
|
$6.1500 / $11.2200 | Buy Now | |
Analog Devices Inc | Precision, SPST, CMOS Analog S Package Multiple: 1 | 962 |
|
$6.1500 / $13.0500 | Buy Now |
CAD Models for MAX319EPA+ by Analog Devices Inc
Part Data Attributes for MAX319EPA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-PDIP-300_MIL
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1999-05-25
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
2 Ω
|
On-state Resistance-Max (Ron)
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.005 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
175 ns
|
Switch-on Time-Max
|
175 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX319EPA+
This table gives cross-reference parts and alternative options found for MAX319EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX319EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX319CPA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX319EPA+ vs MAX319CPA |
MAX319EPA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX319EPA+ vs MAX319EPA |
MAX319CJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319CJA |
MAX319EPA+ | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319EPA+ |
MAX319CPA+ | Precision, SPST, CMOS Analog Switches, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX319EPA+ vs MAX319CPA+ |
MAX319EJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319EJA |
MAX319CPA | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319CPA |
MAX319MJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319MJA |
MAX319EPA | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319EPA |