| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3221EIPWRG4 | Texas Instruments | $0.8936 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | MAX3221CPWR vs MAX3221EIPWRG4 |
| SN75C3221DW | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | MAX3221CPWR vs SN75C3221DW |
| ICL3221IA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | MAX3221CPWR vs ICL3221IA |
| SN65C3221DW | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | MAX3221CPWR vs SN65C3221DW |
| SP3220CA-L | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | MAX3221CPWR vs SP3220CA-L |
| MAX3221ECPWG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | MAX3221CPWR vs MAX3221ECPWG4 |
| ICL3221ECAZA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MO-150AC, SSOP-16 | MAX3221CPWR vs ICL3221ECAZA |
| MAX3221CPWE4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | MAX3221CPWR vs MAX3221CPWE4 |
| MAX3221IPWG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | MAX3221CPWR vs MAX3221IPWG4 |
| ICL3221CA-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | MAX3221CPWR vs ICL3221CA-T |
Part Details for MAX3221CPWR by Texas Instruments
Results Overview of MAX3221CPWR by Texas Instruments
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3221CPWR Information
MAX3221CPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3221CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH6465
|
Newark | Rs-232 Line Driver/Receiver, 3221, |Texas Instruments MAX3221CPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3320 |
|
$1.0300 / $2.0200 | Buy Now |
|
DISTI #
29AH6465RL
|
Newark | Rs-232 Line Driver/Receiver, 3221, |Texas Instruments MAX3221CPWR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 3320 |
|
$1.0300 / $1.2100 | Buy Now |
|
DISTI #
296-9594-2-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16TSSOP Min Qty: 2000 Container: Tape & Reel |
798 Tape & Reel |
|
$1.0211 / $1.0568 | Buy Now |
|
DISTI #
296-9594-6-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16TSSOP Min Qty: 1 Container: Digi-Reel |
798 Digi-Reel® |
|
$1.1230 / $2.1800 | Buy Now |
|
DISTI #
296-9594-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16TSSOP Min Qty: 1 Container: Cut Tape |
788 Cut Tape |
|
$1.1230 / $2.1800 | Buy Now |
|
DISTI #
P02:6590_15785591
|
Arrow Electronics | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2315 Container: Cut Strips | Asia - 478 |
|
$0.8405 / $1.5669 | Buy Now |
|
DISTI #
V72:2272_07298379
|
Arrow Electronics | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2441 Container: Cut Strips | Americas - 214 |
|
$1.0372 / $1.3360 | Buy Now |
|
DISTI #
595-MAX3221CPWR
|
Mouser Electronics | RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221CPW A 595 A 595-MAX3221CPW RoHS: Compliant | 9436 |
|
$1.0500 / $2.1200 | Buy Now |
|
DISTI #
93864234
|
Verical | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2315 | Americas - 478 |
|
$0.8337 / $1.5542 | Buy Now |
|
DISTI #
93633726
|
Verical | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2441 | Americas - 214 |
|
$1.0372 / $1.3360 | Buy Now |
US Tariff Estimator: MAX3221CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3221CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3221CPWR Part Data Attributes
|
|
MAX3221CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3221CPWR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.000001 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3221CPWR
This table gives cross-reference parts and alternative options found for MAX3221CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3221CPWR Frequently Asked Questions (FAQ)
-
The MAX3221CPWR can support data rates up to 1 Mbps.
-
Yes, the MAX3221CPWR can be used in a multi-point configuration, but it requires an external voltage translator to ensure proper signal levels.
-
The MAX3221CPWR has built-in ESD protection up to ±15 kV on the RS-232 inputs and ±8 kV on the TTL inputs, meeting the IEC 61000-4-2 standard.
-
The MAX3221CPWR has a low power consumption of 5mA (typical) when operating at 3.3V, making it suitable for battery-powered applications.
-
Yes, the MAX3221CPWR can be used in a 5V system, but it requires an external voltage regulator to ensure the device operates within its recommended voltage range.