Drivers And Interfaces
MAX3222IPWG4
Texas Instruments
Description: 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85

Overview of MAX3222IPWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3222IPWG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX3222 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 95
  • 1 $1.5700
  • 25 $1.5400
  • 100 $1.4800
  • 500 $1.4100
  • 1,000 $1.3300
$1.3300 / $1.5700 Buy Now
Win Source Electronics IC DRVR/RX MULTCH RS232 20TSSOP 18888
  • 50 $1.0840
  • 115 $0.8890
  • 175 $0.8620
  • 240 $0.8340
  • 315 $0.8060
  • 415 $0.7230
$0.7230 / $1.0840 Buy Now

CAD Models for MAX3222IPWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3222IPWG4 by Texas Instruments

MAX3222IPWG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.000001 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3222IPWG4
    Texas Instruments
    3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85
    VS

Alternate Parts for MAX3222IPWG4

This table gives cross-reference parts and alternative options found for MAX3222IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF3222EIPWRG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 20-TSSOP -40 to 85 Texas Instruments MAX3222IPWG4 vs TRSF3222EIPWRG4
MAX3222IPWR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3222IPWG4 vs MAX3222IPWR
MAX3222IPWRE4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3222IPWG4 vs MAX3222IPWRE4
MAX3222IPW 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3222IPWG4 vs MAX3222IPW
TRS3222EIPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 20-TSSOP -40 to 85 Texas Instruments MAX3222IPWG4 vs TRS3222EIPWG4
SN75C3222EPWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3222IPWG4 vs SN75C3222EPWRG4
MAX3222EIPWRG4 3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-TSSOP -40 to 85 Texas Instruments MAX3222IPWG4 vs MAX3222EIPWRG4
SN75C3222EPW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3222IPWG4 vs SN75C3222EPW
SN65C3222EPWRG4 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3222IPWG4 vs SN65C3222EPWRG4
TRS3222EIPWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3222IPWG4 vs TRS3222EIPWRG4
Part Number Description Manufacturer Compare
SN75C3222EPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 20-TSSOP 0 to 70 Texas Instruments MAX3222IPWG4 vs SN75C3222EPWG4
MAX3223ECDW 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC 0 to 70 Texas Instruments MAX3222IPWG4 vs MAX3223ECDW
TRS3222ECDW 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC 0 to 70 Texas Instruments MAX3222IPWG4 vs TRS3222ECDW
TRSF3232ECDBR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70 Texas Instruments MAX3222IPWG4 vs TRSF3232ECDBR
SP3232EUEY Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 Exar Corporation MAX3222IPWG4 vs SP3232EUEY
SN75C3222PWRE4 3-V To 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3222IPWG4 vs SN75C3222PWRE4
TRS3222IPWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3222IPWG4 vs TRS3222IPWRG4
TRS3222CDWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MAX3222IPWG4 vs TRS3222CDWG4
MAX3232ECAE+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16 Maxim Integrated Products MAX3222IPWG4 vs MAX3232ECAE+T
MAX3223ECDBRG4 3-V to 5-V Multichannel RS-232 Line Driver/Receiver w/ +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments MAX3222IPWG4 vs MAX3223ECDBRG4

Related Parts for MAX3222IPWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3222IPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3222IPWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX3222IPWG4 would you like to use for your alert(s)?
  • Please alert me when MAX3222IPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3222IPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3222IPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3222IPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3222IPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3222IPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: