| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3232CDBR | Texas Instruments | $0.6541 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRS3232CDBR |
| TRS3232CDB | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRS3232CDB |
| SN75C3232DBRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRSF3232ECDBR vs SN75C3232DBRE4 |
| TRS3232CDBG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRS3232CDBG4 |
| TRSF3232EIDBG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRSF3232EIDBG4 |
| SN65C3232DBRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRSF3232ECDBR vs SN65C3232DBRE4 |
| TRS3232ECDBRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRS3232ECDBRG4 |
| TRS3232ECDB | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRS3232ECDB |
| TRS3232CDBRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRS3232CDBRG4 |
| TRSF3232CDB | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDBR vs TRSF3232CDB |
Part Details for TRSF3232ECDBR by Texas Instruments
Results Overview of TRSF3232ECDBR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSF3232ECDBR Information
TRSF3232ECDBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TRSF3232ECDBR | Texas Instruments | 3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-SSOP 0 to 70 |
Price & Stock for TRSF3232ECDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-25086-2-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.9029 | Buy Now |
|
DISTI #
595-TRSF3232ECDBR
|
Mouser Electronics | RS-232 Interface IC 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232ECDB RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
DISTI #
86292694
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 1001 | Americas - 314 |
|
$2.4875 / $2.9625 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 1Mbps 3V, 4.5V - 3.6V, 5.5V 16-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 314 |
|
$1.9900 / $2.4900 | Buy Now |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 6797 |
|
RFQ |
US Tariff Estimator: TRSF3232ECDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRSF3232ECDBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRSF3232ECDBR Part Data Attributes
|
|
TRSF3232ECDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3232ECDBR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | It Also Has 5v Supply Operating Range | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for TRSF3232ECDBR
This table gives cross-reference parts and alternative options found for TRSF3232ECDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3232ECDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRSF3232ECDBR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVAE04, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The TRSF3232ECDBR has a built-in thermal shutdown feature that disables the device when the junction temperature exceeds 150°C. To handle this, ensure proper thermal design and heat sinking, and consider implementing a thermal monitoring circuit to detect and respond to thermal shutdown events.
-
The recommended input capacitor value is 10uF to 22uF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 6.3V. X5R or X7R ceramic capacitors are suitable options. The input capacitor helps to filter out noise and ensure stable operation.
-
To ensure EMC compliance, follow proper PCB design and layout guidelines, use shielding and filtering components as needed, and consider implementing a common-mode choke or ferrite bead on the input lines. Additionally, ensure that the device is operated within its specified frequency range and output current limits.
-
The TRSF3232ECDBR is capable of delivering up to 3.2A of output current. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal design. Ensure that the device is operated within its specified output current limits to prevent overheating and damage.