| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3223CDWR | Texas Instruments | $0.8244 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | MAX3223CDW vs MAX3223CDWR |
| MAX3223CDWE4 | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | MAX3223CDW vs MAX3223CDWE4 |
| MAX3222CDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | MAX3223CDW vs MAX3222CDWG4 |
| MAX3222CDWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | MAX3223CDW vs MAX3222CDWRE4 |
| SN75C3222DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | MAX3223CDW vs SN75C3222DWRE4 |
| SN65C3222DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | MAX3223CDW vs SN65C3222DWRE4 |
| MAX3223CDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | MAX3223CDW vs MAX3223CDWG4 |
| SN65C3222DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | MAX3223CDW vs SN65C3222DWRG4 |
| MAX3222CDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | MAX3223CDW vs MAX3222CDWRG4 |
| MAX3223MDWREP | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | MAX3223CDW vs MAX3223MDWREP |
Part Details for MAX3223CDW by Texas Instruments
Results Overview of MAX3223CDW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3223CDW Information
MAX3223CDW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3223CDWR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SOIC 0 to 70 | |
| MAX3223CDW | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SOIC 0 to 70 |
Price & Stock for MAX3223CDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAX3223CDW-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SOIC Min Qty: 550 Container: Tube |
0 Tube |
|
$2.4409 | Buy Now |
|
DISTI #
595-MAX3223CDW
|
Mouser Electronics | RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-MAX3223CDWR RoHS: Compliant | 191 |
|
$2.2200 / $4.1300 | Buy Now |
|
DISTI #
86281176
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 0501 | Americas - 2515 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
86281108
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1201 | Americas - 300 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
88043123
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 1001 | Americas - 225 |
|
$1.7125 / $2.0250 | Buy Now |
|
DISTI #
90831356
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 186 Package Multiple: 1 | Americas - 188 |
|
$1.7125 / $2.0250 | Buy Now |
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube | 362 |
|
RFQ | |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 250kbps 3V, 4.5V - 3.6V, 5.5V 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 3233 |
|
$1.3700 / $1.7100 | Buy Now |
US Tariff Estimator: MAX3223CDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3223CDW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3223CDW Part Data Attributes
|
|
MAX3223CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3223CDW
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MAX3223CDW
This table gives cross-reference parts and alternative options found for MAX3223CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3223CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3223CDW Frequently Asked Questions (FAQ)
-
The MAX3223CDW can support data rates up to 1 Mbps, making it suitable for most serial communication applications.
-
The MAX3223CDW has built-in electrostatic discharge (ESD) protection on the RS-232 inputs, which can withstand up to ±15 kV of ESD voltage.
-
The MAX3223CDW has a low power consumption of 5mA (typical) when operating from a 3.3V supply, making it suitable for battery-powered applications.
-
Yes, the MAX3223CDW can operate from a 5V supply, but it is recommended to use a 3.3V supply for optimal performance and power consumption.
-
The MAX3223CDW has a built-in slew rate control that limits the output voltage rise and fall times to reduce electromagnetic interference (EMI) and improve signal integrity.