Part Details for MAX3227CAE+ by Analog Devices Inc
Results Overview of MAX3227CAE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3227CAE+ Information
MAX3227CAE+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3227CAE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX3227CAE
|
Mouser Electronics | RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus RoHS: Compliant | 310 |
|
$2.9700 / $4.8700 | Buy Now |
|
|
Analog Devices Inc | 1µA Supply Current, 1Mbps, 3.0 Package Multiple: 1 | 6657 |
|
$2.3800 / $4.8700 | Buy Now |
US Tariff Estimator: MAX3227CAE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3227CAE+
MAX3227CAE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3227CAE+ Part Data Attributes
|
|
MAX3227CAE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3227CAE+
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-SSOP-5.3_MM | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1998-04-12 | |
| Differential Output | No | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.99 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.29 Mm |
Alternate Parts for MAX3227CAE+
This table gives cross-reference parts and alternative options found for MAX3227CAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3227CAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3227ECDBR | Texas Instruments | $0.9566 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | MAX3227CAE+ vs TRS3227ECDBR |
| MAX3227EIDBR | Texas Instruments | $0.9789 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | MAX3227CAE+ vs MAX3227EIDBR |
| MAX3227ECDBR | Texas Instruments | $0.9893 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | MAX3227CAE+ vs MAX3227ECDBR |
| MAX3227ECAE+T | Analog Devices Inc | $4.4050 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | MAX3227CAE+ vs MAX3227ECAE+T |
| MAX3227EEAE+T | Analog Devices Inc | $6.1357 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | MAX3227CAE+ vs MAX3227EEAE+T |
| TRS3227EIDBRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | MAX3227CAE+ vs TRS3227EIDBRG4 |
| MAX3227EAE+T | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | MAX3227CAE+ vs MAX3227EAE+T |
| TRS3227EIDB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16 | MAX3227CAE+ vs TRS3227EIDB |