| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3232CDRG4 | Texas Instruments | $0.7196 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232CDRG4 |
| MAX3232ID | Texas Instruments | $0.9717 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232ID |
| MAX3232ECD | Texas Instruments | $1.0971 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232ECD |
| MAX3232CDR | Texas Instruments | $1.1399 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | MAX3232CD vs MAX3232CDR |
| MAX3232EID | Texas Instruments | $1.1987 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232EID |
| MAX3232ECDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232ECDE4 |
| MAX3232EIDRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232EIDRE4 |
| MAX3232CDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232CDE4 |
| MAX3232EIDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232EIDG4 |
| MAX3232IDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CD vs MAX3232IDE4 |
Part Details for MAX3232CD by Texas Instruments
Results Overview of MAX3232CD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232CD Information
MAX3232CD by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3232CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23110-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube | 34 |
|
RFQ | |
|
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 400 |
|
$0.9657 / $2.0880 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ | |
|
|
Chip Stock | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | 43500 |
|
RFQ | |
|
|
Win Source Electronics | IC DRVR/RCVR MULTCH RS232 16SOIC | 55125 |
|
$0.2220 / $0.2852 | Buy Now |
US Tariff Estimator: MAX3232CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3232CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3232CD Part Data Attributes
|
|
MAX3232CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3232CD
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 300 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 300 Ns | |
| Width | 3.9 Mm |
Alternate Parts for MAX3232CD
This table gives cross-reference parts and alternative options found for MAX3232CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Resources and Additional Insights for MAX3232CD
Reference Designs related to MAX3232CD
MAX3232CD Frequently Asked Questions (FAQ)
-
The MAX3232CD can support data rates up to 250 kbps, making it suitable for most serial communication applications.
-
The MAX3232CD has built-in electrostatic discharge (ESD) protection on the RS-232 inputs, which can withstand up to ±15 kV of ESD without damage.
-
Yes, the MAX3232CD can operate from a single power supply voltage of 3.3 V or 5 V, making it suitable for use in battery-powered devices.
-
The MAX3232CD has a low power consumption of 5 mA (typical) when operating at 3.3 V, making it suitable for use in power-sensitive applications.
-
Yes, the MAX3232CD is pin-compatible with other popular RS-232 transceivers, such as the MAX232, making it a drop-in replacement in many applications.