Part Details for MAX3232ECWE+ by Maxim Integrated Products
Results Overview of MAX3232ECWE+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232ECWE+ Information
MAX3232ECWE+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3232ECWE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78Y4912
|
Newark | Rs232 Transceiver, 250Kbps, Wsoic-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoicrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3232ECWE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 541 |
|
$6.0300 / $9.5500 | Buy Now |
|
DISTI #
MAX3232ECWE+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
897 In Stock |
|
$5.7466 / $9.5500 | Buy Now |
|
|
Bristol Electronics | 211 |
|
RFQ | ||
|
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 54 |
|
$5.7813 / $9.3750 | Buy Now |
|
|
Win Source Electronics | IC TXRX RS232 1MBPS LP 16-SOIC | 3000 |
|
$3.3566 / $4.3356 | Buy Now |
US Tariff Estimator: MAX3232ECWE+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3232ECWE+
MAX3232ECWE+ Part Data Attributes
|
|
MAX3232ECWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3232ECWE+
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | ||
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MAX3232ECWE+
This table gives cross-reference parts and alternative options found for MAX3232ECWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232ECWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3232CDWR | Texas Instruments | $0.6541 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | MAX3232ECWE+ vs TRS3232CDWR |
| MAX3232EEWE+ | Analog Devices Inc | $8.9900 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX3232ECWE+ vs MAX3232EEWE+ |
| MAX3232EEWE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | MAX3232ECWE+ vs MAX3232EEWE+ |
| TRS3232EIDWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX3232ECWE+ vs TRS3232EIDWRG4 |
| MAX3232ECWE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SO-16 | MAX3232ECWE+ vs MAX3232ECWE+T |
| MAX3232EWE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, SOP-16 | MAX3232ECWE+ vs MAX3232EWE+ |
| TRSF3232CDWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX3232ECWE+ vs TRSF3232CDWRG4 |
| TRS3232ECDWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX3232ECWE+ vs TRS3232ECDWRG4 |
| TRS3232IDWG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX3232ECWE+ vs TRS3232IDWG4 |
| TRSF3232IDWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX3232ECWE+ vs TRSF3232IDWRG4 |
MAX3232ECWE+ Frequently Asked Questions (FAQ)
-
The MAX3232ECWE+ can support data rates up to 250 kbps.
-
Yes, the MAX3232ECWE+ is designed to operate in harsh environments with temperatures ranging from -40°C to +85°C.
-
Yes, the MAX3232ECWE+ is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
-
Yes, the MAX3232ECWE+ has built-in ESD protection, which helps protect the device from damage caused by electrostatic discharge.
-
Yes, the MAX3232ECWE+ can be used in both point-to-point and multidrop applications, making it a flexible solution for various communication systems.