Part Details for MAX3232EETE+T by Maxim Integrated Products
Results Overview of MAX3232EETE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232EETE+T Information
MAX3232EETE+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3232EETE+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAX3232EETE+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4975 In Stock |
|
$6.9288 / $11.6100 | Buy Now |
|
|
LCSC | Transceiver 3V5.5V TQFN-16-EP(5x5) Drivers Receivers Transceivers RoHS | 1 |
|
$4.1159 / $4.6905 | Buy Now |
|
|
Win Source Electronics | IC TRANSCEIVER FULL 2/2 16TQFN | 2290 |
|
$7.6143 / $11.4214 | Buy Now |
US Tariff Estimator: MAX3232EETE+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3232EETE+T
MAX3232EETE+T Part Data Attributes
|
|
MAX3232EETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3232EETE+T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.2sq,32 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.24; V.28 | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.2SQ,32 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | ||
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for MAX3232EETE+T
This table gives cross-reference parts and alternative options found for MAX3232EETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232EETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3232ECTE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-16 | MAX3232EETE+T vs MAX3232ECTE-T |
| MAX3232ECTE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-LFCSP-5X5X0.75, 16 Pins, 0 to 70C | MAX3232EETE+T vs MAX3232ECTE+T |
| MAX3232EETE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-16 | MAX3232EETE+T vs MAX3232EETE-T |
MAX3232EETE+T Frequently Asked Questions (FAQ)
-
The MAX3232EETE+T can support data rates up to 250 kbps.
-
Yes, the MAX3232EETE+T is designed to operate in harsh environments with temperatures ranging from -40°C to +85°C.
-
Yes, the MAX3232EETE+T is compatible with both 3.3V and 5V logic levels.
-
The typical power consumption of the MAX3232EETE+T is around 5mA, making it suitable for battery-powered applications.
-
Yes, the MAX3232EETE+T has built-in ESD protection up to ±15kV on the RS-232 inputs.